This SPDT switch features a maximum current rating of 3 amps at 240VAC, with a maximum AC voltage rating of 240V and a maximum DC voltage rating of 250V. The switch has a screw clamp termination style and is designed for screw mount applications. The device type is rotary, with a pole throw configuration of SPDT and a switch configuration of N.O./N.C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Adjustable Roller Lever |
| Max Current Rating | 3@240VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Termination Style | Screw Clamp |
| Device Type | Rotary |
| Mounting | Screw Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |