Schneider XCKN2921G11 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Top Roller Lever Plunger |
| Max Current Rating | 3@240VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 5000000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Screw Clamp |
| Device Type | Linear |
| Operating Force | 6(Min)N |
| Operating Speed | 1m/s |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XCKN2921G11 to view detailed technical specifications.
No datasheet is available for this part.