Switch Limit N.O./N.C. DPST Top Roller Lever Plunger Screw Mount 3A 240VAC 250VDC 6N Linear Screw Clamp
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Top Roller Lever Plunger |
| Max Current Rating | 3@240VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Termination Style | Screw Clamp |
| Device Type | Linear |
| Operating Force | 6(Min)N |
| Mounting | Screw Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |