Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 1.5A 240VAC 250VDC Rotary Connector
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Rotary |
| Max Current Rating | 1.5@240VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Termination Style | Connector |
| Device Type | Rotary |
| Mounting | Screw Mount |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |