The Schneider XMLF250E2045 is a differential pressure sensor with an operating pressure range of 0 to 250 bar. It features an accuracy of ±0.6% and a maximum overload pressure of 1000 bar. The sensor operates within a temperature range of -25 to 75°C and can be supplied with a voltage between 102 and 132 V. It has a response time of 500 ms and is rated for use in air and liquid media. The sensor is available with a G 1/4 female connector and meets the IP67 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 250bar |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.6% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 132V |
| Min Operating Supply Voltage | 102V |
| Port Type | Female |
| Port Size | G 1/4 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Air|Liquid |
| Response Time | 500(Max)ms |
| Typical Operating Supply Voltage | 120V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |