The Schneider XMLG010D71TQ is a pressure sensor with an operating pressure range of 0 to 10 bar and an accuracy of ±0.3%. It has a minimum operating temperature of -15°C and a maximum operating temperature of 85°C. The sensor features a male G 1/4A port and is electrically terminated with an M12 connector. It is rated IP67 and can operate in both air and liquid media. The response time is 2 ms, and the typical operating supply voltage is 24V.
Schneider XMLG010D71TQ technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Accuracy | ±0.3% |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 85°C |
| Port Type | Male |
| Port Size | G 1/4A |
| Electrical Termination | Connector (M12) |
| IP Rating | IP67 |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 24V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.