Industrial Pressure Sensor 0bar to 100bar
Schneider XMLG100D21TQ technical specifications.
| Operating Pressure Range | 0bar to 100bar |
| Accuracy | ±0.3% |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 24V |
| Min Operating Supply Voltage | 12V |
| Port Type | Male |
| Port Size | G 1/4A |
| Electrical Termination | Connector (M12) |
| IP Rating | IP67 |
| Media | Air|Liquid |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.