The Schneider XS130B3PAL2 is an inductive proximity sensor module with a sensing distance range of 15 to 50 centimeters. It operates within a DC supply voltage range of 12 to 24 volts and has a typical operating supply voltage of 15 or 18 volts. The module is designed to function within a temperature range of -25 to 70 degrees Celsius. It features a PNP output type and is classified as a module with inductive sensing capabilities.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Output Type | PNP |
| Sensing Distance | 15mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |