Proximity Sensor Inductive 12V to 24VDC
Checking distributor stock and pricing after the page loads.
Schneider XS1N18PC410D technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 24 |
| Termination Type | CONNECTOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |