Proximity Sensor Inductive NO/NC PNP 5mm
Checking distributor stock and pricing after the page loads.
Schneider XS1N18PC410P technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO/NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 5mm |
| Terminal Type | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |