Proximity Sensor Inductive NO/NC PNP 12V to 24VDC
Checking distributor stock and pricing after the page loads.
Schneider XS1N18PC410TF technical specifications.
| Type | Inductive |
| Switching Mode | NO/NC |
| Output Type | PNP |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2000Hz |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |