This inductive proximity sensor module has a sensing distance range of 2 to 7 meters and operates on a DC supply voltage of 12 to 24 volts. The module is designed to withstand operating temperatures between -25°C and 70°C. It features a PNP output type and a response frequency of 1000 Hz. The sensor's body is made of PPS and has a barrel style with a connector terminal type.
Checking distributor stock and pricing after the page loads.
Schneider XS212ALPAM12 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 1% to 15% |
| Body Material | PPS |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.