This inductive proximity sensor module has a sensing distance range of 15 to 50mm and operates on an AC supply voltage of 24 to 240V or a DC supply voltage of 24 to 240V. It has a maximum operating supply voltage of 240V and can operate within a temperature range of -25°C to 85°C. The module has a stainless steel barrel body with a cable terminal type and a response frequency of 300Hz. It also features a hysteresis range of 1% to 15%.
Schneider XS230SAMAL5 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 22mm |
| AC Supply Voltage Range | 24 to 90|90 to 245V |
| Max Operating Supply Voltage | 240V |
| DC Supply Voltage | 24 to 240V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| AC Supply Voltage | 24 to 240V |
| Response Frequency | 300Hz |
| Hysteresis | 1% to 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 24V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS230SAMAL5 to view detailed technical specifications.
No datasheet is available for this part.