The Schneider XS4P12PA340L2 is an inductive proximity sensor module with a sensing distance range of 2 to 7 meters. It operates within a DC supply voltage range of 12 to 24 volts and has a typical operating supply voltage of 15 to 18 volts. The module's operating temperature range spans from -25 to 70 degrees Celsius. It features a response frequency of 5000 Hz and a hysteresis of 1% to 15%. The sensor's body is made of polyphenylsulfone (PPS) with a barrel style and cable terminals. It is a PNP output type module with a switching mode of NO (normally open).
Schneider XS4P12PA340L2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 5000Hz |
| Hysteresis | 1% to 15% |
| Body Material | PPS |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS4P12PA340L2 to view detailed technical specifications.
No datasheet is available for this part.