This inductive proximity sensor module is a type of module with a switching mode of NO and a sensing distance range of 15 to 50cm. It operates at a maximum operating temperature of 70C and a minimum operating temperature of -25C. The module has a typical operating supply voltage of 15, 18, or 24 volts and a maximum operating supply voltage of 48 volts. The body material is PPS and the body style is a barrel shape with a cable terminal type.
Checking distributor stock and pricing after the page loads.
Schneider XS4P30PA370L2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Output Type | PNP |
| Sensing Distance | 15mm |
| Max Operating Supply Voltage | 48V |
| DC Supply Voltage | 12 to 48V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 1% to 15% |
| Body Material | PPS |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.