This inductive proximity sensor module is designed for sensing distances of up to 2 meters and features a PNP output. It operates within a temperature range of -25 to 70°C and can be powered by a DC supply voltage of 12 to 24V. The module has a stainless steel barrel body with cable terminals and a response frequency of 5000 Hz. It is suitable for use in applications requiring a high level of reliability and durability.
Sign in to ask questions about the Schneider XS506B1PBL5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider XS506B1PBL5 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | <2mm |
| Output Type | PNP |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 5000Hz |
| Hysteresis | 1% to 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS506B1PBL5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.