
The Schneider XS512B1PAL2 is an inductive proximity sensor with a sensing distance range of 2 to 7mm. It operates within a DC supply voltage range of 12 to 24V and has a typical operating supply voltage of 15 to 18V. The sensor features a PNP output and is designed for panel mounting. It has a maximum operating temperature range of -25 to 70°C.
Schneider XS512B1PAL2 technical specifications.
| Package Length (mm) | 37 |
| Package Width (mm) | 19.62 |
| Package Height (mm) | 17 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS512B1PAL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.