The XS518BLPAL5 is an inductive proximity sensor module from Schneider with a sensing distance range of 2 to 7 meters. It operates within a DC supply voltage range of 12 to 48 volts and has a typical operating supply voltage of 15, 18, or 24 volts. The module is designed to function within a temperature range of -25 to 70 degrees Celsius. It features a nickel-plated brass body with a barrel style and cable terminals. The sensor module is suitable for use in applications requiring a switching mode of NO with a response frequency of 2000 Hz and a hysteresis of 1% to 15%.
Sign in to ask questions about the Schneider XS518BLPAL5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider XS518BLPAL5 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 48V |
| DC Supply Voltage | 12 to 48V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2000Hz |
| Hysteresis | 1% to 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS518BLPAL5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.