This inductive proximity sensor features a sensing distance range of 2 to 7 meters and operates within a DC supply voltage range of 12 to 24 volts. The sensor is designed for panel mounting and has a typical operating supply voltage of 15 to 18 volts. The operating temperature range is from -25 to 70 degrees Celsius. The sensor is classified as a module and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Package Length (mm) | 50.2 |
| Package Width (mm) | 27.7 |
| Package Height (mm) | 24 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |