
This inductive proximity sensor module operates within a temperature range of -25 to 70 degrees Celsius and can be mounted on a panel. It has a sensing distance range of 7 to 15 millimeters and can detect objects at a distance of 10 millimeters. The module is designed for use with AC supply voltages ranging from 24 to 240 volts.
Schneider XS530B1MAU20 technical specifications.
| Package Length (mm) | 61.9 |
| Package Width (mm) | 41.54 |
| Package Height (mm) | 36 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| AC Supply Voltage Range | 24 to 90|90 to 245V |
| Max Operating Supply Voltage | 240V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 24 to 240V |
| Min Operating Supply Voltage | 24V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS530B1MAU20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.