
This inductive proximity sensor module is designed for panel mounting and operates within a temperature range of -25 to 70 degrees Celsius. It has a sensing distance range of 7 to 15 centimeters and a typical operating supply voltage of 15 to 18 volts. The module is powered by a DC supply voltage of 12 to 24 volts and has a maximum operating supply voltage of 24 volts. It is a type of inductive sensor with a switching mode of NO.
Schneider XS530BSDAM12 technical specifications.
| Package Length (mm) | 54 |
| Package Width (mm) | 41.54 |
| Package Height (mm) | 36 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS530BSDAM12 to view detailed technical specifications.
No datasheet is available for this part.