The XS612B1PBL2 is an inductive proximity sensor module from Schneider, classified as a module with a switching mode of NC. It has a sensing distance range of 2 to 7 meters and outputs a PNP signal. The module operates within a DC supply voltage range of 12 to 24 volts and can withstand a maximum operating supply voltage of 48 volts. It is designed to function within a temperature range of -25 to 70 degrees Celsius.
Schneider XS612B1PBL2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 48V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XS612B1PBL2 to view detailed technical specifications.
No datasheet is available for this part.