This inductive proximity sensor module is a 7 to 15cm range sensing device with a PNP output type. It operates within a DC supply voltage range of 12 to 48V and has a response frequency of 2500. The module is constructed with a nickel plated brass body and has a barrel style with a connector terminal type. It is designed to operate within a temperature range of -25 to 70C.
Checking distributor stock and pricing after the page loads.
Schneider XS612B4PBM12 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 7mm |
| Max Operating Supply Voltage | 48V |
| DC Supply Voltage | 12 to 48V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2500Hz |
| Hysteresis | 1% to 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.