The Schneider XS618B4PAL2 is an inductive proximity sensor module with a sensing distance range of 7 to 15mm. It operates on a DC supply voltage of 12 to 48V and has a response frequency of 1000Hz. The module is constructed with a nickel-plated brass body and features a cable terminal type. It is designed to operate within a temperature range of -25 to 70°C.
Checking distributor stock and pricing after the page loads.
Schneider XS618B4PAL2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 12mm |
| Max Operating Supply Voltage | 48V |
| DC Supply Voltage | 12 to 48V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 1% to 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.