This inductive proximity sensor module is designed for sensing distances between 15 and 50mm. It operates within a wide AC supply voltage range of 24 to 240V and can withstand temperatures from -25°C to 70°C. The module features a rectangular plastic body with screw terminals and a response frequency of 25Hz. It is suitable for use in various applications where inductive sensing is required.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO/NC |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 15mm |
| AC Supply Voltage Range | 24 to 90|90 to 245V |
| Max Operating Supply Voltage | 240V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 24 to 240V |
| Response Frequency | 25Hz |
| Hysteresis | 3% to 20% |
| Body Material | Plastic |
| Body Style | Rectangular |
| Terminal Type | Screw Terminal |
| Min Operating Supply Voltage | 24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |