Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SCHNEIDER
XS7C40FP260R31
Datasheet
Schneider
XS7C40FP260R31
Obsolete
Proximity Sensor Inductive 264VAC
Sensors & Transducers
Optical Sensors
Sensors & Transducers
Optical Sensors
Proximity Sensors
Inductive & Capacitive
Proximity Sensor Inductive 264VAC
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Inductive
AC Supply Voltage Range
>=245
V
Max Operating Supply Voltage
264
V
AC Supply Voltage
264
V
Compliance
RoHS
Not Required
RoHS Version
2011/65/EU, 2015/863
Browse
Manufacturers
API
BOM
Account