This inductive proximity sensor module is a NO switching mode device with a sensing distance range of 15 to 50 and a typical operating supply voltage of 15 to 18 volts. It operates over a temperature range of -25 to 70°C and has a maximum operating supply voltage of 24 volts. The module is classified as a module with an NPN output type.
Checking distributor stock and pricing after the page loads.
Schneider XS8C1A1NAL2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN |
| Sensing Distance | 25mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |