The Schneider XS8D1A1MBL2 is an inductive proximity sensor with a sensing distance range of 50 to 300mm and a switching mode of normally closed. It operates within an AC supply voltage range of 24 to 240V and a temperature range of -25 to 70°C. The sensor is designed for use in various applications and meets the requirements of the specified operating conditions.
Schneider XS8D1A1MBL2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 50 to 300mm |
| Sensing Distance | 60mm |
| AC Supply Voltage Range | 24 to 90|90 to 245V |
| Max Operating Supply Voltage | 240V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 24 to 240V |
| Min Operating Supply Voltage | 24V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.