This inductive proximity sensor module has a sensing distance range of 50 to 300mm and operates on a DC supply voltage of 12 to 24V. The module is classified as a module with an inductive type and NO switching mode. It has a maximum operating supply voltage of 24V and a typical operating supply voltage of 15 or 18V. The module is suitable for operation in temperatures ranging from -25 to 70°C.
Checking distributor stock and pricing after the page loads.
Schneider XS8D1A1NAL2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 50 to 300mm |
| Output Type | NPN |
| Sensing Distance | 60mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |