The Schneider XU9M18MB230WL5 is a polarized reflected photoelectric sensor with a red light source. It features a maximum sensing distance of 60 meters and operates on a maximum supply voltage of 240VAC or 240VDC. The sensor is designed to withstand shock and vibration ratings of 30 and 7 respectively. It has a solid-state output and can operate within a temperature range of -25°C to 55°C.
Schneider XU9M18MB230WL5 technical specifications.
| Type | Polarized Reflected |
| Light Source | Red LED |
| Maximum Sensing Distance | 60m |
| Output Type | Solid state |
| Shock Rating | 30G |
| Vibration Rating | 7G |
| Switching Mode | NC |
| Max Operating Supply Voltage | 240VAC|240VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.