The XUB4BPAWL2 infrared photoelectric sensor from Schneider is a diffuse type sensor with a maximum sensing distance of 5.5 units. It operates within a temperature range of -25 to 55 degrees Celsius and has a shock rating of 30 and vibration rating of 7. The sensor has a PNP output type and a maximum operating supply voltage of 24VDC.
Checking distributor stock and pricing after the page loads.
Schneider XUB4BPAWL2 technical specifications.
| Type | Diffuse |
| Light Source | Infrared |
| Maximum Sensing Distance | 5.5m |
| Output Type | PNP |
| Shock Rating | 30G |
| Vibration Rating | 7G |
| Switching Mode | NO |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.