This infrared photoelectric sensor features a diffuse type light source with a maximum sensing distance of 20 meters. It operates at a maximum supply voltage of 24VDC and has a temperature range of -25 to 55°C. The sensor is designed for use in applications requiring a PNP output type and has a shock rating of 30 and vibration rating of 7.
Schneider XUB5APBWL2 technical specifications.
| Type | Diffuse |
| Light Source | Infrared |
| Maximum Sensing Distance | 20m |
| Output Type | PNP |
| Shock Rating | 30G |
| Vibration Rating | 7G |
| Switching Mode | NC |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.