This polarized reflected photoelectric sensor features a red LED light source with a maximum sensing distance of 8 meters. It operates within a temperature range of -25 to 55°C and has a maximum operating supply voltage of 24VDC. The sensor is designed for use in through-beam and retro-reflective applications and has a shock rating of 30 and vibration rating of 7.
Sign in to ask questions about the Schneider XUK9APBNL10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider XUK9APBNL10 technical specifications.
| Package Length (mm) | 50 |
| Package Width (mm) | 18 |
| Package Height (mm) | 50 |
| Type | Polarized Reflected |
| Light Source | Red LED |
| Maximum Sensing Distance | 8m |
| Output Type | PNP |
| Shock Rating | 30G |
| Vibration Rating | 7G |
| Switching Mode | NC |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | FA3L0 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Schneider XUK9APBNL10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.