This polarized reflected photoelectric sensor features a red LED light source with a maximum sensing distance of 20 meters. It has a relay output type and operates within a temperature range of -25 to 55°C. The sensor is designed for use with a maximum operating supply voltage of 240VAC or 240VDC. It has a shock rating of 20 and a vibration rating of 7.
Schneider XULM040319 technical specifications.
| Type | Polarized Reflected |
| Light Source | Red LED |
| Maximum Sensing Distance | 20m |
| Output Type | Relay |
| Shock Rating | 20G |
| Vibration Rating | 7G |
| Switching Mode | NC |
| Max Operating Supply Voltage | 240VAC|240VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.