
This polarized reflected photoelectric sensor features a red LED light source and a maximum sensing distance of 5 units. It operates within a temperature range of -30 to 60°C and can withstand shock and vibration ratings of 30 and 7 respectively. The sensor is designed for use in switching mode with NO/NC output type.
Sign in to ask questions about the Schneider XUM9APCNM8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider XUM9APCNM8 technical specifications.
| Type | Polarized Reflected |
| Light Source | Red LED |
| Maximum Sensing Distance | 5m |
| Output Type | PNP |
| Shock Rating | 30G |
| Vibration Rating | 7G |
| Switching Mode | NO/NC |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XUM9APCNM8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.