The XUX5APANM12 is a diffuse infrared through-beam photoelectric sensor from Schneider. It features a maximum sensing distance of 3 meters and operates on a 24VDC supply voltage. The sensor is designed to withstand shock and vibration ratings of 30 and 7, respectively. It has a solid-state output and is suitable for use in environments with operating temperatures ranging from -25 to 55°C.
Sign in to ask questions about the Schneider XUX5APANM12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider XUX5APANM12 technical specifications.
| Package Length (mm) | 77 |
| Package Width (mm) | 31 |
| Package Height (mm) | 92 |
| Type | Diffuse |
| Light Source | Infrared |
| Maximum Sensing Distance | 3m |
| Output Type | Solid state |
| Shock Rating | 30G |
| Vibration Rating | 7G |
| Switching Mode | NO |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XUX5APANM12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.