Schneider XX230A13NB00M12 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | 50 to 300mm |
| Output Type | NPN |
| Sensing Distance | 100mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Hysteresis | 2.5mm |
| Body Material | PBT |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.