The Schneider XX230A20NA00M12 is an ultrasonic proximity sensor with a sensing distance range of 1200mm or greater. It operates in switching mode with a PNP output type and can handle a maximum operating supply voltage of 24V. The sensor is designed to function within a temperature range of 0 to 50°C and is constructed with a ULTEM body material in a barrel style. It is suitable for use in applications where a 12 to 24V DC supply voltage is available.
Schneider XX230A20NA00M12 technical specifications.
| Type | Ultrasonic |
| Switching Mode | NO |
| Sensing Distance Range | >=1200mm |
| Output Type | PNP |
| Sensing Distance | 2000mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Body Material | ULTEM |
| Body Style | Barrel |
| Terminal Type | Wire |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.