Proximity Sensor Ultrasonic NO NPN/PNP 5cm 12V to 24VDC
Schneider XX512A110KBJ24D technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN/PNP |
| Sensing Distance | 50mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Response Frequency | 125Hz |
| Body Material | ULTEM |
| Body Style | Barrel |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.