This ultrasonic proximity sensor module has a sensing distance range of 50 to 300mm and operates on a DC supply voltage of 12 to 24V, with a maximum operating supply voltage of 24V. The module is classified as a module with a switching mode of NO and has a response frequency of 125Hz. It has a hysteresis of 0.7mm and is made of ULTEM material with a barrel body style and connector terminals. The operating temperature range is from -20°C to 65°C.
Schneider XX512A1KAM8 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NO |
| Sensing Distance Range | 50 to 300mm |
| Output Type | NPN/PNP |
| Sensing Distance | 50mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Response Frequency | 125Hz |
| Hysteresis | 0.7mm |
| Body Material | ULTEM |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.