The Schneider XX512A2PAM8 is an ultrasonic proximity sensor module with a sensing distance range of 50 to 300mm and a response frequency of 125Hz. It operates within a DC supply voltage range of 12 to 24V and has a typical operating supply voltage of 15 to 18V. The module has a maximum operating temperature range of -20 to 65°C and is constructed with a ULTEM body style in a barrel shape with a connector terminal type. It is designed for use in inductive and capacitive sensing applications.
Schneider XX512A2PAM8 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NO |
| Sensing Distance Range | 50 to 300mm |
| Output Type | PNP |
| Sensing Distance | 100mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Response Frequency | 125Hz |
| Hysteresis | 0.7mm |
| Body Material | ULTEM |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.