This Schneider ultrasonic proximity sensor module has a sensing distance range of 300 to 1200mm and outputs a NPN signal. It operates within a temperature range of -20 to 65°C and can be supplied with a voltage between 12 and 24V. The module has a response frequency of 40Hz and a hysteresis of 2.5mm. It is constructed with a Valox body and features a barrel style with a connector terminal type.
Schneider XX518A3NAM12 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NO |
| Sensing Distance Range | 300 to 1200mm |
| Output Type | NPN |
| Sensing Distance | 500mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Response Frequency | 40Hz |
| Hysteresis | 2.5mm |
| Body Material | Valox |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.