The Schneider XX6V3A1NAM12 is an ultrasonic proximity sensor module with a sensing distance range of 300 to 1200 and a maximum operating supply voltage of 24V. It operates within a temperature range of 0 to 70°C and has a response frequency of 70. The module is an NPN output type and has a typical operating supply voltage of 15 to 18V. It is designed for use in applications where a sensing distance of 1000 is required, and it features a hysteresis of 2.5mm. The module is constructed with a Valox body style in a barrel shape with a connector terminal type.
Schneider XX6V3A1NAM12 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NO |
| Sensing Distance Range | 300 to 1200mm |
| Output Type | NPN |
| Sensing Distance | 1000mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 70Hz |
| Hysteresis | 2.5mm |
| Body Material | Valox |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.