This ultrasonic proximity sensor module has a sensing distance range of 300 to 1200mm and operates on a DC supply voltage of 12 to 24V. It features an NPN output and a response frequency of 40Hz. The module is designed to operate within a temperature range of -20 to 65°C and has a typical operating supply voltage of 15 to 18V. The body is made of Valox material and has a barrel style with a connector terminal type.
Schneider XX7V1A1NAM12 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NO |
| Sensing Distance Range | 300 to 1200mm |
| Output Type | NPN |
| Sensing Distance | 500mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Response Frequency | 40Hz |
| Hysteresis | 2.5mm |
| Body Material | Valox |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.