Proximity Sensor Ultrasonic 12V to 24VDC
Schneider XX930A1A2030M12 technical specifications.
| Type | Ultrasonic |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Body Style | Rectangular |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XX930A1A2030M12 to view detailed technical specifications.
No datasheet is available for this part.