This ultrasonic proximity sensor module has a sensing distance range of 50 to 300 centimeters and operates on a DC supply voltage of 12 to 24 volts. The module's operating temperature range is 0 to 60 degrees Celsius. It features a switching mode of normally closed and an output type of NPN. The sensor's response frequency is 80 Hz, with a hysteresis of 3 millimeters. The module's body is made of brass and has a barrel style with a cable terminal type.
Schneider XXV18B1NBL2 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NC |
| Sensing Distance Range | 50 to 300mm |
| Output Type | NPN |
| Sensing Distance | 50mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Response Frequency | 80Hz |
| Hysteresis | 3mm |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| Pin Count | 3 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.