This ultrasonic proximity sensor module has a sensing distance range of 50 to 300mm and operates at a switching mode of normally closed. It has a maximum operating supply voltage of 24V and a typical operating supply voltage of 15 to 18V. The module is designed to operate within a temperature range of 0 to 60°C. It features a response frequency of 80 and a hysteresis of 3mm. The sensor body is made of brass with a barrel style and cable terminals.
Schneider XXV18B1NBL5 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NC |
| Sensing Distance Range | 50 to 300mm |
| Output Type | NPN |
| Sensing Distance | 50mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Response Frequency | 80Hz |
| Hysteresis | 3mm |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.