Switch Safety Interlock N.O./N.C. SPST/SPST 10A 300VAC Screw Mount Screw Clamp
Schneider XY2CH13255H4 technical specifications.
| Pole Throw Configuration | SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 10A |
| Max AC Voltage Rating | 300V |
| Termination Style | Screw Clamp |
| Mounting | Screw Mount |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.