Switch Access Mushroom Operator Push Button Switch
Schneider ZB2BS54 technical specifications.
| Color | Red |
| Diameter | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Hardware |
| Outside Diameter | 40mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB2BS54 to view detailed technical specifications.
No datasheet is available for this part.