Schneider ZB2BW075 technical specifications.
| Body Diameter | 29mm |
| Max Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Series | XB2B |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB2BW075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
